Schneider Electric Potentiometer Mounting Kit, ZB4BD922

Technical Document
Specifications
Brand
Schneider ElectricPush Button Shape
Round
Push Button Actuation
Potentiometer
Push Button Style
Flush, Potentiometer
Push Button Material
Metal
IP Rating
IP66
Body/Fixing Collar Included
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302597
Country of Origin
France
Product details
Potentiometer - Operating Head
Potentiometers used must have a 44 to 55mm long shaft
Panel mounted
€ 51.61
€ 51.61 Each (Exc. Vat)
€ 64.00
€ 64.00 Each (inc. VAT)
1
€ 51.61
€ 51.61 Each (Exc. Vat)
€ 64.00
€ 64.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPush Button Shape
Round
Push Button Actuation
Potentiometer
Push Button Style
Flush, Potentiometer
Push Button Material
Metal
IP Rating
IP66
Body/Fixing Collar Included
No
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302597
Country of Origin
France
Product details
Potentiometer - Operating Head
Potentiometers used must have a 44 to 55mm long shaft
Panel mounted