Schneider Electric Harmony XB4 Series Light Block, 250V
RS Stock No.: 330-9568Brand: Schneider ElectricManufacturers Part No.: ZB4BV6Distrelec Article No.: 30302638

Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
250V
Series
Harmony XB4
Illumination Type
Incandescent
LED Included
No
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
€ 14.83
€ 14.83 Each (Exc. Vat)
€ 18.39
€ 18.39 Each (inc. VAT)
Schneider Electric Harmony XB4 Series Light Block, 250V
1
€ 14.83
€ 14.83 Each (Exc. Vat)
€ 18.39
€ 18.39 Each (inc. VAT)
Schneider Electric Harmony XB4 Series Light Block, 250V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
250V
Series
Harmony XB4
Illumination Type
Incandescent
LED Included
No
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France