Schneider Electric Harmony XB4 Series Light Block, 230 → 240V, White Light

RS Stock No.: 330-9697Brand: Schneider ElectricManufacturers Part No.: ZB4BVM1Distrelec Article No.: 30302652
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230 → 240V

Illumination Colour

White

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

14mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302652

Country of Origin

France

Stock information temporarily unavailable.

€ 38.16

€ 38.16 Each (Exc. Vat)

€ 47.32

€ 47.32 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 230 → 240V, White Light

€ 38.16

€ 38.16 Each (Exc. Vat)

€ 47.32

€ 47.32 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 230 → 240V, White Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230 → 240V

Illumination Colour

White

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

14mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302652

Country of Origin

France