Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle

RS Stock No.: 609-2998Brand: Schneider ElectricManufacturers Part No.: ZB5AK1233Distrelec Article No.: 30302700
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put

Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.

2 and 3 position switches available

Approvals

UL, CSA

Standards

IEC, JIS

Stock information temporarily unavailable.

€ 35.42

€ 35.42 Each (Exc. Vat)

€ 43.92

€ 43.92 Each (inc. VAT)

Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle

€ 35.42

€ 35.42 Each (Exc. Vat)

€ 43.92

€ 43.92 Each (inc. VAT)

Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put

Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.

2 and 3 position switches available

Approvals

UL, CSA

Standards

IEC, JIS