Schneider Electric Red Pilot Light Head, 22mm Cutout Harmony XB5 Series

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
€ 7.23
€ 7.23 Each (Exc. Vat)
€ 8.97
€ 8.97 Each (inc. VAT)
1
€ 7.23
€ 7.23 Each (Exc. Vat)
€ 8.97
€ 8.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS