Schneider Electric Harmony XB5 Series Blue Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67

RS Stock No.: 276-2946Brand: Schneider ElectricManufacturers Part No.: ZB5AW363C0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP66, IP67

Illuminated

Yes

Country of Origin

France

Stock information temporarily unavailable.

€ 16.89

€ 16.89 Each (Exc. Vat)

€ 20.94

€ 20.94 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Blue Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67

€ 16.89

€ 16.89 Each (Exc. Vat)

€ 20.94

€ 20.94 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Blue Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP66, IP67

Illuminated

Yes

Country of Origin

France