Schneider Electric Harmony XB6 Series Contact Block, 2NC

RS Stock No.: 342-0485Brand: Schneider ElectricManufacturers Part No.: ZB6Z4B
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Series

Harmony XB6

Contact Configuration

2NC

Terminal Type

Faston

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

€ 18.45

€ 18.45 Each (Exc. Vat)

€ 22.88

€ 22.88 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Contact Block, 2NC

€ 18.45

€ 18.45 Each (Exc. Vat)

€ 22.88

€ 22.88 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Contact Block, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Contact Block

Series

Harmony XB6

Contact Configuration

2NC

Terminal Type

Faston

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.