E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XB Series Light Block, 250V

RS Stock No.: 610-3133Brand: Schneider ElectricManufacturers Part No.: ZBV6Distrelec Article No.: 30302738
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

250V

Series

Harmony XB

Illumination Type

Incandescent

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302738

Country of Origin

France

Stock information temporarily unavailable.

€ 11.69

€ 11.69 Each (Exc. Vat)

€ 14.50

€ 14.50 Each (inc. VAT)

Schneider Electric Harmony XB Series Light Block, 250V

€ 11.69

€ 11.69 Each (Exc. Vat)

€ 14.50

€ 14.50 Each (inc. VAT)

Schneider Electric Harmony XB Series Light Block, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

250V

Series

Harmony XB

Illumination Type

Incandescent

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302738

Country of Origin

France