Schneider Electric Guard, For Use With XB4 Series

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Guard
For Use With
XB4 Series
Colour
Yellow
Material
Metal
Series
Harmony XB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Padlockable Guard for Emergency Stop Button - ZBZ1605
Forming part of a professional range of Schneider Electric's professional accessories, this pad-lockable guard has been created and designed to offer an extra layer of protection for a large amount of the Schneider Harmony range of pushbuttons.
Features & Benefits
- For use with the Harmony XB4 and Harmony XB5 series of Ø40mm emergency stop pushbutton switches with mushroom heads
- Suitable and compatible with XB4BS8, XB4BS9, XB5AS9, XB5AT8, ZB4BS8, ZB4BS9, ZB5AS8, ZB5AS9 and ZB5AT8 Push-buttons
- There is no isolation functionality when the guard is fitted
- Easy to install
- Considered as a protection guard that is lockable with a padlock
- Bright colour, aesthetically pleasing and easy to identify
- Suitable for industrial applications and environments
- Comprised of a strong metal material
€ 80.24
€ 80.24 Each (Exc. Vat)
€ 99.50
€ 99.50 Each (inc. VAT)
1
€ 80.24
€ 80.24 Each (Exc. Vat)
€ 99.50
€ 99.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Guard
For Use With
XB4 Series
Colour
Yellow
Material
Metal
Series
Harmony XB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Padlockable Guard for Emergency Stop Button - ZBZ1605
Forming part of a professional range of Schneider Electric's professional accessories, this pad-lockable guard has been created and designed to offer an extra layer of protection for a large amount of the Schneider Harmony range of pushbuttons.
Features & Benefits
- For use with the Harmony XB4 and Harmony XB5 series of Ø40mm emergency stop pushbutton switches with mushroom heads
- Suitable and compatible with XB4BS8, XB4BS9, XB5AS9, XB5AT8, ZB4BS8, ZB4BS9, ZB5AS8, ZB5AS9 and ZB5AT8 Push-buttons
- There is no isolation functionality when the guard is fitted
- Easy to install
- Considered as a protection guard that is lockable with a padlock
- Bright colour, aesthetically pleasing and easy to identify
- Suitable for industrial applications and environments
- Comprised of a strong metal material