Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Technical Document
Specifications
Brand
SchurterFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Gauge Piece Colour
Black
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Country of Origin
Switzerland
Product details
Fuse-holders
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.
5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.
Standards
ASE, VDE, SEMKO, UL, CSA
€ 12.80
€ 1.28 Each (In a Pack of 10) (Exc. Vat)
€ 15.87
€ 1.587 Each (In a Pack of 10) (inc. VAT)
10
€ 12.80
€ 1.28 Each (In a Pack of 10) (Exc. Vat)
€ 15.87
€ 1.587 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.28 | € 12.80 |
50+ | € 1.25 | € 12.50 |
Technical Document
Specifications
Brand
SchurterFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Gauge Piece Colour
Black
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Country of Origin
Switzerland
Product details
Fuse-holders
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.
5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.
Standards
ASE, VDE, SEMKO, UL, CSA