Schurter 0751 Brass PCB Mount Fuse Clip for 5 x 20mm

RS Stock No.: 876-7833Brand: SchurterManufacturers Part No.: 0751.0062
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Clip Material

Brass

Width

6mm

Length

6.4mm

Height

12mm

Series

0751

For Use With

5 x 20 mm Fuse

Current Rating

10A

Contact Plating

Tin

Voltage Rating

500V ac/dc

Country of Origin

Switzerland

Product details

Schurter OG Through Hole Fuse Holder

Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements.

Low profile fuse block with insulation walls
PCB terminals, tin plated
Screw or rivet fastening

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

€ 138.48

€ 138.48 1 Pack of 1000 (Exc. Vat)

€ 171.72

€ 171.72 1 Pack of 1000 (inc. VAT)

Schurter 0751 Brass PCB Mount Fuse Clip for 5 x 20mm

€ 138.48

€ 138.48 1 Pack of 1000 (Exc. Vat)

€ 171.72

€ 171.72 1 Pack of 1000 (inc. VAT)

Schurter 0751 Brass PCB Mount Fuse Clip for 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Clip Material

Brass

Width

6mm

Length

6.4mm

Height

12mm

Series

0751

For Use With

5 x 20 mm Fuse

Current Rating

10A

Contact Plating

Tin

Voltage Rating

500V ac/dc

Country of Origin

Switzerland

Product details

Schurter OG Through Hole Fuse Holder

Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements.

Low profile fuse block with insulation walls
PCB terminals, tin plated
Screw or rivet fastening

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.