Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Green LED, 30 V dc, 250V ac, IP00,

RS Stock No.: 867-4019Brand: SchurterManufacturers Part No.: 1241.6823.1112000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30 V dc, 250V ac

LED Colour

Green

IP Rating

IP00, IP40, IP64

Contact Current Rating

12 A

Manufacturer Part No.

1241.6823.1112000

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

250V

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 Push Button Switches - MSM LA Series

Professional range of Schurter push button switches from the MSM LA series. This particular range of switches are suitable for use in equipment in harsh environments or for vandal-protected applications. The switches are available in a variety of current ratings.

SPST-NO
Actuator Type - Button
Terminal Type - Tab

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Green LED, 30 V dc, 250V ac, IP00,

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Green LED, 30 V dc, 250V ac, IP00,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30 V dc, 250V ac

LED Colour

Green

IP Rating

IP00, IP40, IP64

Contact Current Rating

12 A

Manufacturer Part No.

1241.6823.1112000

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

250V

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 Push Button Switches - MSM LA Series

Professional range of Schurter push button switches from the MSM LA series. This particular range of switches are suitable for use in equipment in harsh environments or for vandal-protected applications. The switches are available in a variety of current ratings.

SPST-NO
Actuator Type - Button
Terminal Type - Tab