Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 250V ac, IP69K

RS Stock No.: 173-7952Brand: SchurterManufacturers Part No.: 1241.7026.1124074
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP69K

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.7026.1124074

Case Colour

Metallic

Legend

Power

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series

Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals

P.O.A.

Each (In a Box of 10) (Exc. Vat)

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 250V ac, IP69K

P.O.A.

Each (In a Box of 10) (Exc. Vat)

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 250V ac, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP69K

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.7026.1124074

Case Colour

Metallic

Legend

Power

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series

Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals