Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V

RS Stock No.: 866-2637Brand: SchurterManufacturers Part No.: 1658Distrelec Article No.: 30215233
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C21

Mounting Type

Cable Mount

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

16.0mm

Distrelec Product Id

30215233

Product details

Very Hot Condition IEC C21 Rewireable Connectors

C21 rewireable very hot condition connectors, in straight and angled versions with a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).These RoSH compliant C21 connectors are suitable for cables with a diameter from 6.5mm to 16mm with conductors from 1 to 2.5mm2 (16 to 10 AWG). IEC rating 16A at 250Vac, UL/CSA 20A at 250Vac.

Temperature range -25 to +155° C
Suitable for appliances with protection class 1
Screw terminals

Approvals

ENEC, UL, CCC

Stock information temporarily unavailable.

€ 15.35

€ 15.35 Each (Exc. Vat)

€ 19.03

€ 19.03 Each (inc. VAT)

Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V

€ 15.35

€ 15.35 Each (Exc. Vat)

€ 19.03

€ 19.03 Each (inc. VAT)

Schurter C21 Cable Mount IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.35
10 - 24€ 14.96
25+€ 14.54

Technical Document

Specifications

IEC Connector Type

C21

Mounting Type

Cable Mount

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

16.0mm

Distrelec Product Id

30215233

Product details

Very Hot Condition IEC C21 Rewireable Connectors

C21 rewireable very hot condition connectors, in straight and angled versions with a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).These RoSH compliant C21 connectors are suitable for cables with a diameter from 6.5mm to 16mm with conductors from 1 to 2.5mm2 (16 to 10 AWG). IEC rating 16A at 250Vac, UL/CSA 20A at 250Vac.

Temperature range -25 to +155° C
Suitable for appliances with protection class 1
Screw terminals

Approvals

ENEC, UL, CCC