E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter F Panel Mount IEC Connector Socket, 10A

RS Stock No.: 260-3012Brand: SchurterManufacturers Part No.: 3-124-296Distrelec Article No.: 30387828
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

€ 432.00

€ 3.60 Each (In a Box of 120) (Exc. Vat)

€ 535.68

€ 4.464 Each (In a Box of 120) (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A

€ 432.00

€ 3.60 Each (In a Box of 120) (Exc. Vat)

€ 535.68

€ 4.464 Each (In a Box of 120) (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India