Technical Document
Specifications
Brand
SchurterCurrent Rating
315mA
Voltage Rating
277 V ac, 250V dc
Fuse Speed
T
Body Material
Ceramic
Body Length
15.4mm
Body Width
5.35mm
Body Height
5.35mm
Breaking Capacity at Maximum Voltage Rating
1500 A @ 277 V ac, 1500 A @ 250 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
15.4 x 5.35 x 5.35mm
Terminal Material
Tin Plated Copper Alloy
Country of Origin
Switzerland
Product details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
Approvals
VDE, UL
Standards
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 17.20
€ 1.72 Each (In a Pack of 10) (Exc. Vat)
€ 21.33
€ 2.133 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 17.20
€ 1.72 Each (In a Pack of 10) (Exc. Vat)
€ 21.33
€ 2.133 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchurterCurrent Rating
315mA
Voltage Rating
277 V ac, 250V dc
Fuse Speed
T
Body Material
Ceramic
Body Length
15.4mm
Body Width
5.35mm
Body Height
5.35mm
Breaking Capacity at Maximum Voltage Rating
1500 A @ 277 V ac, 1500 A @ 250 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
15.4 x 5.35 x 5.35mm
Terminal Material
Tin Plated Copper Alloy
Country of Origin
Switzerland
Product details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
Approvals
VDE, UL
Standards
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
