Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter Surface Mount Fuse 4A, 125V ac

RS Stock No.: 270-7946Brand: SchurterManufacturers Part No.: 3404.0016.11
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

4A

Voltage Rating

125V ac

Fuse Speed

Quick-Acting F

Body Material

Thermoplastic

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.43

€ 1.43 Each (inc. VAT)

Schurter Surface Mount Fuse 4A, 125V ac

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.43

€ 1.43 Each (inc. VAT)

Schurter Surface Mount Fuse 4A, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Voltage Rating

125V ac

Fuse Speed

Quick-Acting F

Body Material

Thermoplastic

Country of Origin

Switzerland