E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 167-8755Brand: SchurterManufacturers Part No.: 34.5225
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32 (UL)

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.91Each (In a Pack of 10) (Exc. Vat)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 10.591 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schurter 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.91Each (In a Pack of 10) (Exc. Vat)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 10.591 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32 (UL)

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.91Each (In a Pack of 10) (Exc. Vat)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 10.591 Pack of 10 (Exc. Vat)