E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V

RS Stock No.: 174-5389Brand: SchurterManufacturers Part No.: 4300.0102
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C8

Mounting Type

Snap-In

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 97.00

€ 0.97 Each (In a Box of 100) (Exc. Vat)

€ 120.28

€ 1.203 Each (In a Box of 100) (inc. VAT)

Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V

€ 97.00

€ 0.97 Each (In a Box of 100) (Exc. Vat)

€ 120.28

€ 1.203 Each (In a Box of 100) (inc. VAT)

Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IEC Connector Type

C8

Mounting Type

Snap-In

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland