Technical Document
Specifications
Brand
SchurterGender
Male
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
67mm
Height
65mm
Product details
2-stage mains filters with switch and fuse holder - FKID series
EEC 22 socket mains filters with switch and fuse holder.
2-stage filters for low frequency attenuation.
Accommodate two 5 x 20 mm fuses, not provided.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200
€ 119.21
€ 119.21 Each (Exc. Vat)
€ 147.82
€ 147.82 Each (inc. VAT)
1
€ 119.21
€ 119.21 Each (Exc. Vat)
€ 147.82
€ 147.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 119.21 |
5 - 9 | € 112.56 |
10 - 24 | € 106.92 |
25+ | € 101.02 |
Technical Document
Specifications
Brand
SchurterGender
Male
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
67mm
Height
65mm
Product details
2-stage mains filters with switch and fuse holder - FKID series
EEC 22 socket mains filters with switch and fuse holder.
2-stage filters for low frequency attenuation.
Accommodate two 5 x 20 mm fuses, not provided.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200