E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter IEC C13 4 Gang Cable Trunking Power Block, 250 V ac

RS Stock No.: 450-8946Brand: SchurterManufacturers Part No.: 450-8946
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

4

Socket Type

IEC C13

Switchable

No

Voltage Rating

250 V ac

Colour

Black

Country of Origin

Czech Republic

Product details

Compact IEC Distribution Units

These space-saving 4-way IEC distribution blocks can be free standing or wall mounted (fixing centres 135mm).

High quality hard wired construction with no rivets or friction joints

Supplied with

Stock number 4508946 is supplied with 4 IEC plugs

Stock information temporarily unavailable.

€ 41.97

€ 41.97 Each (Exc. Vat)

€ 52.04

€ 52.04 Each (inc. VAT)

Schurter IEC C13 4 Gang Cable Trunking Power Block, 250 V ac

€ 41.97

€ 41.97 Each (Exc. Vat)

€ 52.04

€ 52.04 Each (inc. VAT)

Schurter IEC C13 4 Gang Cable Trunking Power Block, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11€ 41.97
12 - 24€ 40.07
25+€ 38.92

Technical Document

Specifications

Number of Sockets

4

Socket Type

IEC C13

Switchable

No

Voltage Rating

250 V ac

Colour

Black

Country of Origin

Czech Republic

Product details

Compact IEC Distribution Units

These space-saving 4-way IEC distribution blocks can be free standing or wall mounted (fixing centres 135mm).

High quality hard wired construction with no rivets or friction joints

Supplied with

Stock number 4508946 is supplied with 4 IEC plugs