E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter IEC C14 6 Gang Trailing Socket, Filtered, 250 V ac, Fused

RS Stock No.: 869-2903Brand: SchurterManufacturers Part No.: 4740.4000
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

6

Socket Type

IEC C14

Mounting Type

Cable Mount

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

Yes

Power Indicator

Yes

Height

40mm

Length

225mm

Width

59mm

Country of Origin

Czech Republic

Product details

4740 Series

Professional range of Schurter power entry modules from the 4740 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Body Orientation - Straight
Thermoplastic
Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter IEC C14 6 Gang Trailing Socket, Filtered, 250 V ac, Fused

P.O.A.

Schurter IEC C14 6 Gang Trailing Socket, Filtered, 250 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Sockets

6

Socket Type

IEC C14

Mounting Type

Cable Mount

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

Yes

Power Indicator

Yes

Height

40mm

Length

225mm

Width

59mm

Country of Origin

Czech Republic

Product details

4740 Series

Professional range of Schurter power entry modules from the 4740 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Body Orientation - Straight
Thermoplastic
Black

You may be interested in