E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter C15 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V

RS Stock No.: 313-5480Brand: SchurterManufacturers Part No.: 4784.0000Distrelec Article No.: 14349988
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Right Angle

Standards Met

CSA certified, UL recognised, VDE

Voltage Rating

250 V

Distrelec Product Id

14349988

Product details

90° Free Socket (C15)

With integral cable clamp for strain relief
Dimensions (mm): H 21, W 70, D 33

Approvals

UL recognised; CSA certified; VDE

You may be interested in
Stock information temporarily unavailable.

€ 7.88

€ 7.88 Each (Exc. Vat)

€ 9.77

€ 9.77 Each (inc. VAT)

Schurter C15 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V

€ 7.88

€ 7.88 Each (Exc. Vat)

€ 9.77

€ 9.77 Each (inc. VAT)

Schurter C15 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.88
10 - 24€ 7.67
25 - 49€ 7.44
50+€ 7.26
You may be interested in

Technical Document

Specifications

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Right Angle

Standards Met

CSA certified, UL recognised, VDE

Voltage Rating

250 V

Distrelec Product Id

14349988

Product details

90° Free Socket (C15)

With integral cable clamp for strain relief
Dimensions (mm): H 21, W 70, D 33

Approvals

UL recognised; CSA certified; VDE

You may be interested in