Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Country of Origin
Czech Republic
Product details
1061 Series Power Entry Modules
Professional range of Schurter power entry modules from the1061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14
€ 130.50
€ 2.61 Each (In a Pack of 50) (Exc. Vat)
€ 161.82
€ 3.236 Each (In a Pack of 50) (inc. VAT)
50
€ 130.50
€ 2.61 Each (In a Pack of 50) (Exc. Vat)
€ 161.82
€ 3.236 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Country of Origin
Czech Republic
Product details
1061 Series Power Entry Modules
Professional range of Schurter power entry modules from the1061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14
