Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc

RS Stock No.: 110-8565Brand: SchurterManufacturers Part No.: 7010.7150.13
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

10A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed

You may be interested in
SchurterPC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Bag of 100) (Exc. Vat)
Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 2.071Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.19€ 10.95
25+€ 2.11€ 10.55
You may be interested in
SchurterPC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Bag of 100) (Exc. Vat)
Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 2.071Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

10A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

2.36mm

Body Height

8mm

Wire Length

34mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.62mm

Country of Origin

France

Product details

IEC standard 172322 series minifuses

Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.

Standards

UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed

You may be interested in
SchurterPC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
P.O.A.Each (In a Bag of 100) (Exc. Vat)
Littelfuse PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
€ 2.071Each (In a Pack of 10) (Exc. Vat)