E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 344-5614Brand: SchurterManufacturers Part No.: 7091.151
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

International Protection Rating

IP40

Cap Style

Manual

Country of Origin

France

Product details

23316P Shocksafe fuse holder

Shocksafe fuse carrier unit 5 x 20 mm
Screw cap.
Synthetic resin with mineral charge.
Protected copper pins.
Screw supplied.

Standard: NF C 93436 (HB 1 - CCQ)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

International Protection Rating

IP40

Cap Style

Manual

Country of Origin

France

Product details

23316P Shocksafe fuse holder

Shocksafe fuse carrier unit 5 x 20 mm
Screw cap.
Synthetic resin with mineral charge.
Protected copper pins.
Screw supplied.

Standard: NF C 93436 (HB 1 - CCQ)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in