Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1161.11, Solder 2 Fuse

Technical Document
Specifications
Brand
SchurterSeries
KFM
Gender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to +85°C
Width
30.5mm
Depth
42.9mm
Height
50mm
Product details
Series Information
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.
Schurter KMF series panel mount IEC Appliance Inlet with Filter, fuse holder 1- or 2-pole, Line Switch 2-pole. These filters feature a compact design with small dimensions infront and behind the panel.EMC shielding with flexible steel segments for a good contact. Easy flexible snap-in mounting. Protection class 1 or 11 versions. Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Product Application Information
SCHURTER KMF power entry modules can be used in medical equipment in line with IEC/UL 60601-1 and in more standard equipment according to IEC/UL 60950.
Approvals
UL File
Approvals
VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571
Standards
IEC/EN 60950
IEC/UL 60601-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
€ 33.39
€ 33.39 Each (Exc. Vat)
€ 41.40
€ 41.40 Each (inc. VAT)
1
€ 33.39
€ 33.39 Each (Exc. Vat)
€ 41.40
€ 41.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 33.39 |
10+ | € 32.92 |
Technical Document
Specifications
Brand
SchurterSeries
KFM
Gender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to +85°C
Width
30.5mm
Depth
42.9mm
Height
50mm
Product details
Series Information
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.
Schurter KMF series panel mount IEC Appliance Inlet with Filter, fuse holder 1- or 2-pole, Line Switch 2-pole. These filters feature a compact design with small dimensions infront and behind the panel.EMC shielding with flexible steel segments for a good contact. Easy flexible snap-in mounting. Protection class 1 or 11 versions. Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Product Application Information
SCHURTER KMF power entry modules can be used in medical equipment in line with IEC/UL 60601-1 and in more standard equipment according to IEC/UL 60950.
Approvals
UL File
Approvals
VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571
Standards
IEC/EN 60950
IEC/UL 60601-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.