Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Male
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Spain
Product details
Cage Spring
High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.
€ 20.35
€ 4.07 Each (In a Pack of 5) (Exc. Vat)
€ 25.23
€ 5.047 Each (In a Pack of 5) (inc. VAT)
5
€ 20.35
€ 4.07 Each (In a Pack of 5) (Exc. Vat)
€ 25.23
€ 5.047 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 4.07 | € 20.35 |
50 - 120 | € 3.81 | € 19.05 |
125 - 245 | € 3.55 | € 17.75 |
250+ | € 3.29 | € 16.45 |
Technical Document
Specifications
Brand
SchutzingerColour
Red
Gender
Male
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Spain
Product details
Cage Spring
High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.