E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger Blue Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating

RS Stock No.: 454-356Brand: SchutzingerManufacturers Part No.: 1701122-07/RS
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Blue

Gender

Male

Voltage Rating

50V

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Cage Spring

High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.

You may be interested in
Zehnder, Blue, 50V, 16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 17.35

€ 3.47 Each (In a Pack of 5) (Exc. Vat)

€ 21.51

€ 4.303 Each (In a Pack of 5) (inc. VAT)

Schutzinger Blue Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating

€ 17.35

€ 3.47 Each (In a Pack of 5) (Exc. Vat)

€ 21.51

€ 4.303 Each (In a Pack of 5) (inc. VAT)

Schutzinger Blue Male Banana Plug, 4 mm Connector, 16A, 50V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.47€ 17.35
50 - 120€ 3.34€ 16.70
125 - 245€ 3.21€ 16.05
250+€ 3.08€ 15.40
You may be interested in
Zehnder, Blue, 50V, 16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Colour

Blue

Gender

Male

Voltage Rating

50V

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Cage Spring

High quality cage spring plugs. The nickel plated brass, plug body is fitted with a beryllium copper cage spring. The insulation being moulded in polyethylene. The plug body accepts cables up to 4mm diameter.

You may be interested in
Zehnder, Blue, 50V, 16A
P.O.A.Each (In a Pack of 5) (Exc. Vat)