Technical Document
Specifications
Brand
SchutzingerCurrent Rating
16A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Connector Type
4 mm
Country of Origin
France
€ 2.64
€ 2.64 Each (Exc. Vat)
€ 3.27
€ 3.27 Each (inc. VAT)
Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 16A
1
€ 2.64
€ 2.64 Each (Exc. Vat)
€ 3.27
€ 3.27 Each (inc. VAT)
Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 2.64 |
10 - 24 | € 2.53 |
25 - 49 | € 2.43 |
50+ | € 2.32 |
Technical Document
Specifications
Brand
SchutzingerCurrent Rating
16A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
No
Connector Type
4 mm
Country of Origin
France