Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Germany
Product details
Stackable - Louvred
Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design

€ 5.06
€ 5.06 Each (Exc. Vat)
€ 6.27
€ 6.27 Each (inc. VAT)
1
€ 5.06
€ 5.06 Each (Exc. Vat)
€ 6.27
€ 6.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 5.06 |
10 - 24 | € 4.88 |
25 - 49 | € 4.70 |
50+ | € 4.49 |

Technical Document
Specifications
Brand
SchutzingerColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
44mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PE
Country of Origin
Germany
Product details
Stackable - Louvred
Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design
