Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating

RS Stock No.: 424-3239Brand: SchutzingerManufacturers Part No.: FK15S YELLOW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

44mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Stackable - Louvred

Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 5.06
10 - 24€ 4.88
25 - 49€ 4.70
50+€ 4.49

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

44mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PE

Country of Origin

Germany

Product details

Stackable - Louvred

Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design