Technical Document
Specifications
Brand
SchutzingerColour
Green
Gender
Female
Termination Method
Solder
Current Rating
20A
Connector Size
4 mm
Length
22.8mm
Type
Banana Socket
Country of Origin
Germany
Product details
4 mm laboratory range, 20 A panel socket
A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
€ 3.00
€ 3.00 Each (Exc. Vat)
€ 3.72
€ 3.72 Each (inc. VAT)
1
€ 3.00
€ 3.00 Each (Exc. Vat)
€ 3.72
€ 3.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.00 |
10 - 24 | € 2.90 |
25 - 49 | € 2.77 |
50+ | € 2.66 |
Technical Document
Specifications
Brand
SchutzingerColour
Green
Gender
Female
Termination Method
Solder
Current Rating
20A
Connector Size
4 mm
Length
22.8mm
Type
Banana Socket
Country of Origin
Germany
Product details
4 mm laboratory range, 20 A panel socket
A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.