Technical Document
Specifications
Brand
SchutzingerLead Length
1.5m
Current Rating
1A
Colour
Black, Red
Voltage Rating
33V
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector B Orientation
Straight
Insulation Material
PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
Germany
Product details
Schutzinger Kelvin Safety Crocodile Measuring Lead
Schutzinger Kelvin measuring lead featuring angled 4mm safety lamella basket plugs and highly flexible double insulated leads terminating in a Kelvin safety crocodile clip. This Kelvin measuring lead has been especially designed for four wire measurement, grips up to a maximum of 30mm in diameter.
150cm in length
1mm2 PVC leads in red and black
Rated voltage 33Vac / 70 Vdc
Rated current 1A per lead
Operating temperature range -10 to +80 ° C
Nickel plated contact parts
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 159.54
€ 159.54 Each (Exc. Vat)
€ 197.83
€ 197.83 Each (inc. VAT)
1
€ 159.54
€ 159.54 Each (Exc. Vat)
€ 197.83
€ 197.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 159.54 |
10 - 24 | € 153.90 |
25 - 49 | € 148.00 |
50+ | € 141.87 |
Technical Document
Specifications
Brand
SchutzingerLead Length
1.5m
Current Rating
1A
Colour
Black, Red
Voltage Rating
33V
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector B Orientation
Straight
Insulation Material
PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
Germany
Product details
Schutzinger Kelvin Safety Crocodile Measuring Lead
Schutzinger Kelvin measuring lead featuring angled 4mm safety lamella basket plugs and highly flexible double insulated leads terminating in a Kelvin safety crocodile clip. This Kelvin measuring lead has been especially designed for four wire measurement, grips up to a maximum of 30mm in diameter.
150cm in length
1mm2 PVC leads in red and black
Rated voltage 33Vac / 70 Vdc
Rated current 1A per lead
Operating temperature range -10 to +80 ° C
Nickel plated contact parts
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.