Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schutzinger Female Banana Socket, 4 mm Connector, 32A, 1000V, Tin Plating

RS Stock No.: 179-7889Brand: SchutzingerManufacturers Part No.: LB 4-RKS Sn / 8.4 / SW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Gender

Female

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Tin

Type

Banana Socket

Country of Origin

Germany

Stock information temporarily unavailable.

€ 10.52

€ 10.52 Each (Exc. Vat)

€ 13.04

€ 13.04 Each (inc. VAT)

Schutzinger Female Banana Socket, 4 mm Connector, 32A, 1000V, Tin Plating

€ 10.52

€ 10.52 Each (Exc. Vat)

€ 13.04

€ 13.04 Each (inc. VAT)

Schutzinger Female Banana Socket, 4 mm Connector, 32A, 1000V, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.52
10 - 24€ 10.15
25 - 49€ 9.76
50+€ 9.34

Technical Document

Specifications

Gender

Female

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Tin

Type

Banana Socket

Country of Origin

Germany