Schutzinger Blue, Male to Female Test Connector Adapter With Metal contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 609-377Brand: SchutzingerManufacturers Part No.: RS A 20-40 S Ni / BL
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Blue

Plug Size

2mm

Socket Size

4mm

Contact Material

Metal

Contact Plating

Nickel

Gender

Male to Female

Country of Origin

Germany

€ 4.31

€ 4.31 Each (Exc. Vat)

€ 5.34

€ 5.34 Each (inc. VAT)

Schutzinger Blue, Male to Female Test Connector Adapter With Metal contacts and Nickel Plated - Socket Size: 4mm

€ 4.31

€ 4.31 Each (Exc. Vat)

€ 5.34

€ 5.34 Each (inc. VAT)

Schutzinger Blue, Male to Female Test Connector Adapter With Metal contacts and Nickel Plated - Socket Size: 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.31
10 - 24€ 4.02
25+€ 3.68

Technical Document

Specifications

Colour

Blue

Plug Size

2mm

Socket Size

4mm

Contact Material

Metal

Contact Plating

Nickel

Gender

Male to Female

Country of Origin

Germany