Hazardous Product

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

RS Stock No.: 609-365Brand: SchutzingerManufacturers Part No.: RS AWMG 7858 Ni / 6.6. / SW
View all in Magnetic Connectors

Technical Document

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany

€ 24.12

€ 24.12 Each (Exc. Vat)

€ 29.91

€ 29.91 Each (inc. VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

€ 24.12

€ 24.12 Each (Exc. Vat)

€ 29.91

€ 29.91 Each (inc. VAT)

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 24.12
10+€ 22.53

Technical Document

Specifications

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Country of Origin

Germany