Technical Document
Specifications
Brand
SchutzingerLead Type
Test Lead Kit
Connector Type
Stackable Plug with 2 Pincer
Lead Length
700mm
Current Rating
1A
Country of Origin
France
Product details
Schutzinger Kelvin Test Leads
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.
Current rating 1A
Voltage rating 33 Vac/70 Vdc
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 522.92
€ 522.92 Each (Exc. Vat)
€ 648.42
€ 648.42 Each (inc. VAT)
1
€ 522.92
€ 522.92 Each (Exc. Vat)
€ 648.42
€ 648.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 522.92 |
10 - 24 | € 504.41 |
25 - 49 | € 485.10 |
50+ | € 465.00 |
Technical Document
Specifications
Brand
SchutzingerLead Type
Test Lead Kit
Connector Type
Stackable Plug with 2 Pincer
Lead Length
700mm
Current Rating
1A
Country of Origin
France
Product details
Schutzinger Kelvin Test Leads
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.
Current rating 1A
Voltage rating 33 Vac/70 Vdc
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.