Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schutzinger Green Male Banana Plug, 4 mm Connector, Nickel Plating

RS Stock No.: 179-7903Brand: SchutzingerManufacturers Part No.: SKURZ 6100/19-4 IG 2MB Ni/GN
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Green

Gender

Male

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Country of Origin

Germany

Stock information temporarily unavailable.

€ 8.61

€ 8.61 Each (Exc. Vat)

€ 10.68

€ 10.68 Each (inc. VAT)

Schutzinger Green Male Banana Plug, 4 mm Connector, Nickel Plating

€ 8.61

€ 8.61 Each (Exc. Vat)

€ 10.68

€ 10.68 Each (inc. VAT)

Schutzinger Green Male Banana Plug, 4 mm Connector, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.61
10 - 24€ 8.33
25 - 49€ 7.99
50+€ 7.67

Technical Document

Specifications

Colour

Green

Gender

Male

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Country of Origin

Germany