Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Scruffs 3D Trade Grey Trousers 30in W 34in L

RS Stock No.: 124-9562Brand: ScruffsManufacturers Part No.: T51990
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Scruffs

Gender

Men

Colour

Grey

Leg Length

34in

Style

Trousers

Waist Size Imperial

30in

Material

Cotton, Polyester

Series

3D Trade

Knee Pad Pocket

Yes

Country of Origin

Pakistan

Product details

Scruffs 3D Trade Trousers

Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.

FEATURES and BENEFITS:

3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Scruffs 3D Trade Grey Trousers 30in W 34in L

P.O.A.

Scruffs 3D Trade Grey Trousers 30in W 34in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Scruffs

Gender

Men

Colour

Grey

Leg Length

34in

Style

Trousers

Waist Size Imperial

30in

Material

Cotton, Polyester

Series

3D Trade

Knee Pad Pocket

Yes

Country of Origin

Pakistan

Product details

Scruffs 3D Trade Trousers

Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.

FEATURES and BENEFITS:

3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available

You may be interested in