Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Black
Leg Length
34in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Trade Flex
Knee Pad Pocket
Yes
Material Properties
Lightweight
Fitting
Slim Fit
Country of Origin
Pakistan
€ 115.24
€ 115.24 Each (Exc. Vat)
€ 142.90
€ 142.90 Each (inc. VAT)
Scruffs Trade Flex Black Trousers Lightweight Slim Fit, Size Long 34in W 34in L
1
€ 115.24
€ 115.24 Each (Exc. Vat)
€ 142.90
€ 142.90 Each (inc. VAT)
Scruffs Trade Flex Black Trousers Lightweight Slim Fit, Size Long 34in W 34in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ScruffsGender
Men
Colour
Black
Leg Length
34in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Trade Flex
Knee Pad Pocket
Yes
Material Properties
Lightweight
Fitting
Slim Fit
Country of Origin
Pakistan