E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SCS 76mm(W)x

RS Stock No.: 838-0824Brand: SCSManufacturers Part No.: 10035
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Width

76mm

Quantity Per Package

100

Closure Type

Heat Seal

PRICED TO CLEAR

Yes

Country of Origin

United States

You may be interested in
RS PRO Static Shielding Bag 76mm(W)x 127mm(L)
€ 28.941 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SCS 76mm(W)x

P.O.A.

SCS 76mm(W)x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Static Shielding Bag 76mm(W)x 127mm(L)
€ 28.941 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Width

76mm

Quantity Per Package

100

Closure Type

Heat Seal

PRICED TO CLEAR

Yes

Country of Origin

United States

You may be interested in
RS PRO Static Shielding Bag 76mm(W)x 127mm(L)
€ 28.941 Bag of 100 (Exc. Vat)