12.7mm x 66m Polyester ESD Safe Tape

RS Stock No.: 838-1048Brand: SCSManufacturers Part No.: 40-1/2"X72YD
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

SCS

Material

Polyester

Length

66m

Width

12.7mm

Country of Origin

United States

Product details

3M Antistatic Utility Tape

3M anti-static utility tape is a transparent polyester film tape with acrylic adhesive. Made with a proprietary technology, the tape generates extremely low levels of electric charge when it is unwound or removed from most surfaces. This tape is an excellent choice for use near electronic components and assemblies. 3M anti-static utility tape can be used at static-safeguard workstations as part of the total static control program.

Helps Prevent ESD Damage to Sensitive Electronic Components
Can Be Used as Sealing Tape to Secure Static Shielding Bags

You may be interested in
12mm x 32.9m ESD Tape
€ 10.52Each (Exc. Vat)

P.O.A.

12.7mm x 66m Polyester ESD Safe Tape

P.O.A.

12.7mm x 66m Polyester ESD Safe Tape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
12mm x 32.9m ESD Tape
€ 10.52Each (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Material

Polyester

Length

66m

Width

12.7mm

Country of Origin

United States

Product details

3M Antistatic Utility Tape

3M anti-static utility tape is a transparent polyester film tape with acrylic adhesive. Made with a proprietary technology, the tape generates extremely low levels of electric charge when it is unwound or removed from most surfaces. This tape is an excellent choice for use near electronic components and assemblies. 3M anti-static utility tape can be used at static-safeguard workstations as part of the total static control program.

Helps Prevent ESD Damage to Sensitive Electronic Components
Can Be Used as Sealing Tape to Secure Static Shielding Bags

You may be interested in
12mm x 32.9m ESD Tape
€ 10.52Each (Exc. Vat)