Technical Document
Specifications
Brand
SCSSign Description
Humidity Indication
Text Message
Humidity Indicator
Text Language
English
Self-Adhesive
No
Height
3 in
Material
Blotting Paper Impregnated With Cobaltous Chloride
Quantity Per Package
100
Width
2in
Complies with EN 61340-5-1
Yes
Product Type
Card
Country of Origin
United States
Product details
3M Humidity Indicator Cards
3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.
€ 39.94
€ 39.94 Each (Exc. Vat)
€ 49.53
€ 49.53 Each (inc. VAT)
1
€ 39.94
€ 39.94 Each (Exc. Vat)
€ 49.53
€ 49.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SCSSign Description
Humidity Indication
Text Message
Humidity Indicator
Text Language
English
Self-Adhesive
No
Height
3 in
Material
Blotting Paper Impregnated With Cobaltous Chloride
Quantity Per Package
100
Width
2in
Complies with EN 61340-5-1
Yes
Product Type
Card
Country of Origin
United States
Product details
3M Humidity Indicator Cards
3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.