E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SCS 152mm(W)x

RS Stock No.: 838-0929Brand: SCSManufacturers Part No.: 700610
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Width

152mm

Quantity Per Package

100

Closure Type

Heat Seal

Country of Origin

United States

You may be interested in
SCS Moisture Barrier Bag 254mm(W)x 305mm(L)
€ 295.291 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SCS 152mm(W)x

P.O.A.

SCS 152mm(W)x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SCS Moisture Barrier Bag 254mm(W)x 305mm(L)
€ 295.291 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

SCS

Width

152mm

Quantity Per Package

100

Closure Type

Heat Seal

Country of Origin

United States

You may be interested in
SCS Moisture Barrier Bag 254mm(W)x 305mm(L)
€ 295.291 Bag of 100 (Exc. Vat)