Technical Document
Specifications
Brand
SCSAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Attachment Type
Hook & Loop
Country of Origin
United States
Stock information temporarily unavailable.
€ 18.14
€ 18.14 Each (Exc. Vat)
€ 22.49
€ 22.49 Each (inc. VAT)
SCS Antistatic Heel Grounder
1
€ 18.14
€ 18.14 Each (Exc. Vat)
€ 22.49
€ 22.49 Each (inc. VAT)
SCS Antistatic Heel Grounder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.14 |
10 - 19 | € 17.67 |
20+ | € 17.38 |
Technical Document
Specifications
Brand
SCSAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Attachment Type
Hook & Loop
Country of Origin
United States