Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Number of Outputs
6
Length
85mm
Width
140mm
Depth
65mm
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Power Signal Conversion Type
AC-DC
Standards Met
BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series
SSP
Input Frequency Range
47 → 63Hz
Country of Origin
China
Product details
Seasonic TFX Power Supply
This Seasonic full input range, industrial level power supply offers a dependable source for a wide range of setups requiring the TFX form factor. It is TFX 12 V v.2.31 compliant and Pentium 4 processor ready. 80 PLUS® Bronze certified, therefore it is highly efficient.
Features and Benefits
SATA-ready
Non-modular
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Fanless Mode (up to 30% system load)
€ 91.60
€ 91.60 Each (Exc. Vat)
€ 113.58
€ 113.58 Each (inc. VAT)
1
€ 91.60
€ 91.60 Each (Exc. Vat)
€ 113.58
€ 113.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 91.60 |
5 - 9 | € 90.21 |
10 - 24 | € 88.75 |
25 - 49 | € 87.18 |
50+ | € 85.57 |
Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Number of Outputs
6
Length
85mm
Width
140mm
Depth
65mm
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Power Signal Conversion Type
AC-DC
Standards Met
BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series
SSP
Input Frequency Range
47 → 63Hz
Country of Origin
China
Product details
Seasonic TFX Power Supply
This Seasonic full input range, industrial level power supply offers a dependable source for a wide range of setups requiring the TFX form factor. It is TFX 12 V v.2.31 compliant and Pentium 4 processor ready. 80 PLUS® Bronze certified, therefore it is highly efficient.
Features and Benefits
SATA-ready
Non-modular
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Fanless Mode (up to 30% system load)