Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
750W
Output Current
3 A, 20 A, 35 A, 62 A, 300 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Country of Origin
China
€ 202.85
€ 202.85 Each (Exc. Vat)
€ 251.53
€ 251.53 Each (inc. VAT)
1
€ 202.85
€ 202.85 Each (Exc. Vat)
€ 251.53
€ 251.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 202.85 |
5 - 9 | € 199.77 |
10 - 24 | € 196.53 |
25 - 49 | € 193.11 |
50+ | € 189.48 |
Technical Document
Specifications
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc, -12 V dcV
Power Rating
750W
Output Current
3 A, 20 A, 35 A, 62 A, 300 mA
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Country of Origin
China