Seaward Clare H5004 Insulation Tester Probe, For Use With H101

RS Stock No.: 423-9404Brand: Seaward ClareManufacturers Part No.: H5004
brand-logo

Technical Document

Specifications

Accessory Type

Probe

For Use With

H101

Country of Origin

United Kingdom

Product details

Seaward Clare HAL 103 hipot tester

The HAL 103 is part of the HAL Series and is a comprehensive tester capable of performing dielectric strength, earth/ground bond and DCIR tests.
The 103 offers simple straightforward operation in a factory test or lab/compliance environment. Providing simple manual testing or complete automated operation, equipment can be tested quickly and safely.

The Seaward Clare H103 hipot tester is designed for testing the safety of electrical and electronic items. It offers a range of features and capabilities, including:
• AC and DC hipot testing: Allows for comprehensive testing of insulation resistance.
• Earth bond testing: Ensures proper grounding.
• ARC detection: Identifies potential arcing issues.
• Fully configurable manual testing: Provides flexibility for various testing scenarios.
• High-volume automated testing: Efficiently tests large quantities of products.
• PC connectivity: Enables data logging and analysis.

HAL 103 Features

Earth Bond Test
Performs a.c./d.c. Flash and d.c. IR tests
Fully isolated HT outputs for safe, high current flash testing complying with electrical safety testing standard, EN 50191
Full traceability of test results and test sequences, with PC connectivity via PATguard software (discontinued)
Internal storage of up to 6000 test results and test sequences
Graphical representation of test voltage and pass fail limits on a 320 x 240 VGA graphical LCD
Single button operation with simple PASS/FAIL indication
Provides bar-code read facility for control of inventory
Prints product ID and test reports, when connected to a printer
Connects to external, high visibility status beacons
Compatible with the BrainCell equipment tagging system (stock No. 409-9341)

Applictions

The H103 is a popular choice for both factory and laboratory environments, providing reliable and accurate testing results.

Supplied with

Output Box, Earth Probe, HT Probe (Yellow), Guard Plug, mains lead.

€ 286.09

€ 286.09 Each (Exc. Vat)

€ 354.75

€ 354.75 Each (inc. VAT)

Seaward Clare H5004 Insulation Tester Probe, For Use With H101

€ 286.09

€ 286.09 Each (Exc. Vat)

€ 354.75

€ 354.75 Each (inc. VAT)

Seaward Clare H5004 Insulation Tester Probe, For Use With H101

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Probe

For Use With

H101

Country of Origin

United Kingdom

Product details

Seaward Clare HAL 103 hipot tester

The HAL 103 is part of the HAL Series and is a comprehensive tester capable of performing dielectric strength, earth/ground bond and DCIR tests.
The 103 offers simple straightforward operation in a factory test or lab/compliance environment. Providing simple manual testing or complete automated operation, equipment can be tested quickly and safely.

The Seaward Clare H103 hipot tester is designed for testing the safety of electrical and electronic items. It offers a range of features and capabilities, including:
• AC and DC hipot testing: Allows for comprehensive testing of insulation resistance.
• Earth bond testing: Ensures proper grounding.
• ARC detection: Identifies potential arcing issues.
• Fully configurable manual testing: Provides flexibility for various testing scenarios.
• High-volume automated testing: Efficiently tests large quantities of products.
• PC connectivity: Enables data logging and analysis.

HAL 103 Features

Earth Bond Test
Performs a.c./d.c. Flash and d.c. IR tests
Fully isolated HT outputs for safe, high current flash testing complying with electrical safety testing standard, EN 50191
Full traceability of test results and test sequences, with PC connectivity via PATguard software (discontinued)
Internal storage of up to 6000 test results and test sequences
Graphical representation of test voltage and pass fail limits on a 320 x 240 VGA graphical LCD
Single button operation with simple PASS/FAIL indication
Provides bar-code read facility for control of inventory
Prints product ID and test reports, when connected to a printer
Connects to external, high visibility status beacons
Compatible with the BrainCell equipment tagging system (stock No. 409-9341)

Applictions

The H103 is a popular choice for both factory and laboratory environments, providing reliable and accurate testing results.

Supplied with

Output Box, Earth Probe, HT Probe (Yellow), Guard Plug, mains lead.