Seaward Clare H101 Hipot Tester, 250V Min, 5000 V ac, 6000V dc Max, 999.9MΩ Max

RS Stock No.: 719-0917Brand: Seaward ClareManufacturers Part No.: HAL101
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

H101

Model Number (p)

H101

Tester Type

Hipot Tester

Maximum Test Voltage

5000 V ac, 6000V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

Analogue

Test Current

20mA

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Height

300mm

Weight

15kg

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 5,475.23

€ 5,475.23 Each (Exc. Vat)

€ 6,789.29

€ 6,789.29 Each (inc. VAT)

Seaward Clare H101 Hipot Tester, 250V Min, 5000 V ac, 6000V dc Max, 999.9MΩ Max

€ 5,475.23

€ 5,475.23 Each (Exc. Vat)

€ 6,789.29

€ 6,789.29 Each (inc. VAT)

Seaward Clare H101 Hipot Tester, 250V Min, 5000 V ac, 6000V dc Max, 999.9MΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

H101

Model Number (p)

H101

Tester Type

Hipot Tester

Maximum Test Voltage

5000 V ac, 6000V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

Analogue

Test Current

20mA

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Height

300mm

Weight

15kg

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Country of Origin

United Kingdom